Rademacher VK C-510-4 PCB Single Sided 35µm 160x100mm 1 piece

Image Representative of Range

Rademacher VK C-510-4 PCB Single Sided 35µm 160x100mm 1 piece

MPN
VK C-510-4
EAN-13
2050003229623
Order Code
12-8187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Rademacher's VK C-510-4 is a single-sided PCB material with a 35 µm positive photo-coating. This FR4 substrate measures 160 mm by 100 mm and is ideal for prototyping or small electronic projects. Its precise dimensions and coating make it suitable for professional and hobbyist PCB manufacturing.
Number of Sides 1
Material Epoxide
Length 160mm
Width 100mm
Copper coating (thickness) 35µm
Dim (L x W) 160 mm x 100 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive
Type PCB material

Reviews

Be the first to submit a review

Trustpilot