Rademacher VK C-510-3 PCB 35 µm Photo-Coating 150x100 mm Single-sided

Image Representative of Range

Rademacher VK C-510-3 PCB 35 µm Photo-Coating 150x100 mm Single-sided

MPN
VK C-510-3
EAN-13
2050003229616
Order Code
12-8186
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The Rademacher VK C-510-3 is a single-sided PCB material featuring a 35 µm positive photo-coating, measuring 150 mm x 100 mm. It is made from FR4, providing reliable and high-quality performance for electronic circuit applications. This product is ideal for prototyping and small-scale electronics projects.
Number of Sides 1
Material Epoxide
Length 150mm
Width 100mm
Copper coating (thickness) 35µm
Dim (L x W) 150 mm x 100 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive
Type PCB material

Trustpilot