Rademacher VK C-1160-EP Laboratory Card 160x100mm EP Copper Edition

Image Representative of Range

Rademacher VK C-1160-EP Laboratory Card 160x100mm EP Copper Edition

MPN
VK C-1160-EP
EAN-13
4031909009906
Order Code
12-8183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Rademacher VK C-1160-EP is a laboratory printed circuit board measuring 160 mm by 100 mm. It features a copper layer and is designed for prototyping and experimental purposes. This PCB is used primarily in electromechanical applications and component testing.
Type Prototyping PCB
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material EP with copper.-edition
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute WR-Typ 1160
Number of conductor strips 37

Reviews

Be the first to submit a review

Trustpilot