Christmas Opening Hours and Delivery Dates here
Rademacher C-934-HP Lab Card 160x100mm With Connector & Mount Holes

Rademacher C-934-HP Lab Card 160x100mm With Connector & Mount Holes

Order Code:

12-8179

Brand: WR Rademacher MPN: C-934-HP EAN-13: 4031909008749

Discontinued


The Rademacher C-934-HP laboratory card is a prototyping PCB with a plug connector and mounting holes for 32-, 64-, and 96-pin configurations. Manufactured with high precision, it follows DIN 41612 model D standards and measures 160 mm x 100 mm. This experimental card is typically used in components and electromechanics applications for developing and testing electronic systems.
Type Prototyping PCB
Hole Diameter 1mm
Thickness 1.5mm
Base Material HP with Cu.edition
Connector spacing 2.54mm
Copper coating (thickness) 35µm
CS 2.54mm
Dim (L x W) 160 mm x 100 mm
Length 160mm
Misc Attribute 1 With plug connector and mounting holes for 32 -, 64 - and 96-pin. Plug according to DIN 41612 model D
Misc Attribute 2 WR-Typ 934
Number of conductor strips 38
Width 100mm

Trustpilot