Rademacher 913-HP WR Test Circuit Board with Plug Strip & Mounting Holes

Image Representative of Range

Rademacher 913-HP WR Test Circuit Board with Plug Strip & Mounting Holes

MPN
913-HP
EAN-13
4031909007667
Order Code
12-8176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Rademacher 913-HP test circuit board is designed with a plug connection strip and mounting holes suitable for a 32-pin plug according to DIN 41612 model D. This PCB measures 160 mm by 100 mm and is ideal for prototyping and electronics testing. Its high-quality copper edition ensures reliable performance in various electromechanical applications.
Type Prototyping PCB
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material HP with Cu edition
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 With plug connection strip and mounting holes for 32-pin Plug according to DIN 41612 model D
Misc Attribute 2 WR-type 913
Misc Attribute 3 WR-Typ 913

Reviews

Be the first to submit a review

Trustpilot