Raaco 760355 Universal Tool Bag Professional Wear-resistant 626x324x264mm

MPN
760355
Brand
raaco
EAN-13
5733439760355
Order Code
10-3944
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £163.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Back order - 7 availableBack-order availability date - 04/12/2026

Raaco tool bag is an empty storage solution designed for versatile tool organisation. The durable construction with dimensions of 626 x 324 x 264 mm makes it ideal for professionals and DIY enthusiasts alike. It is perfect for securely transporting tools and equipment to different job sites.
Type Tool bag (empty)
Height 324mm
Width 626mm
Length 264mm
Material Polyester
Depth 264mm
Dim (L x W x H) 264 x 626 x 324 mm
Factory colour Blue
Max. load Capacity 30kg
Range of uses Universal
Weight 3.07kg

Reviews

Be the first to submit a review

Trustpilot