Raaco 760348 Universal Tool Bag 508x285x233mm Professional Wear-Resistant

MPN
760348
Brand
raaco
EAN-13
5733439760348
Order Code
10-3943
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £123.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 10 in stock

The Raaco 760348 Universal Tool Bag (empty) is designed for efficient tool storage with dimensions of 508 x 285 x 233 mm. Its robust construction makes it suitable for both professional and personal use, providing ample space for various tools. This versatile and durable bag is ideal for keeping your tools organised and easily accessible.
Type Tool bag (empty)
Height 285mm
Width 508mm
Length 233mm
Material Polyester
Depth 233mm
Dim (L x W x H) 233 x 508 x 285 mm
Factory colour Blue
Max. load Capacity 25kg
Range of uses Universal
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot