Raaco 138277 Boxxser 55 4x4 Pro Organiser Case 9 Inserts

MPN
138277
Brand
raaco
EAN-13
5733439134767
Order Code
98-3202
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Raaco Boxxser 55 4x4 Pro Organiser Case, a high quality assorter case is made of strong and durable polycarbonate for the professional.
The design incorporates a double skin wall, superior hinges and a clear visibility lid. A reliable and secure locking mechanism, in conjunction with a profiled lid, ensures the contents do not spill in transportation.
They are supplied with three identification tags for ease of retrieval and recognition.

Box dimensions: 55mm x 241mm x 225mm.
Contains a selection of 9 removable inserts.
Load capacity: 8kg.

 


Type Organiser

Reviews

Be the first to submit a review

Trustpilot