Raaco 136761 Solid Box 2 Medium Transporter Case

MPN
136761
Brand
raaco
EAN-13
5733439336765
Order Code
98-3201
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £28.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 4 working days - 4 in stock

The Raaco Solid Box 2 Medium Transporter Case is manufactured from durable polypropylene. It has one main compartment, ideal for the storage of medium-sized tools. Fitted with two click locks and an integrated handle. There is also a padlock eye, so it can be secured if needed. Can be stacked with other Solid Boxes.

With Raaco’s practical solutions, you can organise and store large numbers of tools, accessories and small parts, making your daily work easier, saving you time, space and money.

Specification:

Max. Carry Load: 25kg
Depth: 275mm
Width: 370mm
Height: 170mm
Weight: 1.119kg


Type Tool Case

Reviews

Be the first to submit a review

Trustpilot