Raaco 136624 Compact 62 Professional Engineer's Heavy-Duty Toolbox

MPN
136624
Brand
Raaco
EAN-13
5733439336628
Order Code
98-3200
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Raaco Compact 62 Professional Engineer's Heavy-Duty Toolbox is manufactured from durable polypropylene. It features a large compartment with 10 assorted inserts and dividers, plus four integral drawers for smaller items. The removable inserts provide a flexible arrangement of the internal compartments.

With Raaco’s practical solutions, you can organise and store large numbers of tools, accessories and small parts, making your daily work easier, saving you time, space and money.

Specification:

Max. Carry Load: 50kg
Depth: 311mm
Width: 621mm
Height: 322mm
Weight: 6.475kg


Type Tool box

Reviews

Be the first to submit a review

Trustpilot