Raaco 136563 Compact 15 Universal Tool Box 426x170x215mm with Dividers

MPN
136563
Brand
Raaco
EAN-13
5733439136563
Order Code
10-3903
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £38.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 4 working days - 14 in stock

The Raaco Compact 15 is an empty toolbox measuring 426 x 170 x 215 mm, perfect for organising tools. Manufactured by Raaco, it is ideal for both professional and home use to keep equipment neatly stored. Its robust design ensures durability and accessibility for various applications.
Type Tool box (empty)
Height 170mm
Length 215mm
Width 426mm
Colour Black
Material Plastic
Dim (W x H x D) 426 x 170 x 215 mm
Factory colour Blue
Inserts 2
Range of uses Universal
Weight 1.49kg

Reviews

Be the first to submit a review

Trustpilot