Raaco 114172 Super Clip Drill Holder 94x77x65mm Tool Hook System

MPN
114172
Brand
Raaco
EAN-13
5733439114172
Order Code
10-3874
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 15 in stock

Raaco 114172 is a durable drill holder designed for wall mount use with perforated tool board systems. This holder measures 94 x 77 x 65 mm and is ideal for organising tools in wall storage setups. It securely holds drills, enhancing the efficiency of any tool wall storage system.
Type Holder
Dim (L x W x H) 94 x 77 x 65 mm
Factory colour Black
Height 65mm
Length 94mm
Load Capacity 5kg
Material Polypropylene
Weight 42g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot