Raaco 110808 Super Clip Tool Hooks 5-17mm Holder 3Piece 45x53x60mm

MPN
110808
Brand
raaco
EAN-13
5733439110808
Order Code
10-3868
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3 in stock

Raaco 110808 tool hooks are designed for perforated tool board systems, offering reliable wall storage solutions. The clips can hold tools with a diameter of 5-17 mm, making them versatile for various applications. Typically used with perforated panels, these hooks are ideal for organising tools in workshops or garages.
Type Hook
Colour Black, Silver
Dim (L x W x H) 45 x 53 x 60 mm
Height 60mm
Length 45mm
Load Capacity 5kg
Number (holders) 1
Weight 70g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot