Raaco 110785 Super Clip Tool Hook Clip 4-40mm Hammer Holder 1 Piece

MPN
110785
Brand
raaco
EAN-13
5733439110785
Order Code
10-3866
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 18 in stock

Raaco 110785 is a tool hook clip designed for holding hammers between 4-40 mm. It is part of a perforated tool board system suitable for wall storage or wall mount applications. This hook, made from perforated sheet metal, is ideal for organising tools on a tool wall storage.
Type Hook
Colour Black, Silver
Dim (L x W x H) 44 x 70 x 61 mm
Height 61mm
Length 44mm
Load Capacity 5kg
Number (holders) 1
Weight 81g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot