Raaco 110761 Super Clip Tool Hooks 27x71x60mm 5Pieces Quick Access

MPN
110761
Brand
raaco
EAN-13
5733439110761
Order Code
10-3864
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4 in stock

Raaco 110761 angle hook is designed to fit a perforated tool board system, offering organised wall storage. This product comes in a pack of five and can accommodate tools with a diameter of 3-50 mm. Ideal for use with perforated panels or sheet metal, it ensures efficient and tidy tool wall storage.
Type Hook
Colour Black, Silver
Dim (L x W x H) 27 x 71 x 60 mm
Height 60mm
Length 27mm
Load Capacity 5kg
Number (holders) 1
Weight 89g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot