Raaco 110716 Tool Hook 1-60mm 27x79x60mm 5Pieces Super Clip System

MPN
110716
Brand
raaco
EAN-13
5733439110716
Order Code
10-3859
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 14 in stock

Raaco 110716 tool hooks are ideal for wall-mounted tool storage on perforated panels. These one-hook clips, measuring 27 x 79 x 60 mm, are suitable for organising various tools and accessories. Typically used in workshop or garage settings, they fit easily into Raaco's perforated tool board system.
Type Tool Holder
Dim (L x W x H) 27 x 79 x 60 mm
Factory colour Black
Height 60mm
Length 27mm
Load Capacity 5kg
Weight 85g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot