Raaco 110709 Tool Hooks 1-30mm 5Pieces Super Clip Quick Access System

MPN
110709
Brand
raaco
EAN-13
5733439110709
Order Code
10-3858
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £10.40
50+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 28 in stock

Raaco 110709 tool hooks are designed for a perforated tool board system, perfect for wall-mounted storage. Each clip provides a one-hook holder for tools ranging from 1-30 mm in diameter, ensuring organised tool wall storage. Typically used in workshops or garages, these hooks securely fit onto perforated panels or sheet metal for efficient tool accessibility.
Type Tool Holder
Dim (L x W x H) 27 x 47 x 60 mm
Factory colour Black
Height 60mm
Length 27mm
Load Capacity 5kg
Weight 67g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot