Raaco 110655 Super Clip Tool Hooks 6-24mm 6 Pieces Quick Tool Access

MPN
110655
Brand
raaco
EAN-13
5733439110655
Order Code
10-3856
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 20 in stock

Raaco 110655 tool hooks are designed for wall mount storage systems, fitting onto perforated panels or sheet metal. These hooks can securely hold and organise tools with diameters ranging from 6-24 mm. Ideal for creating efficient tool wall storage, this set includes 6 durable clips.
Type Tool Holder
Dim (L x W x H) 33 x 56 x 60 mm
Factory colour Black
Height 60mm
Length 33mm
Load Capacity 5kg
Material Polyoxymethylene
Number (holders) 1
Weight 80g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot