R-TECH Snap-Fit Nylon PCB Pillars

R-TECH Brand: R-TECH

Nylon 66 snap-fit PCB support pillars that provide an easy and speedy method of mounting a PCB on a chassis or panel.

  • Range of effective spacing heights
  • Support snap-fits into 4.8mm hole in chassis
  • PCB snaps into position via 4mm holes drilled into the board
  • Material: UL approved Nylon 66, 94-V2
  • Colour: natural
  • Supplied in packs of 50
Description Image Product Buy Pricing (Ex VAT) Between Board Height Overall Length Effective Height Type Material Mounting Hole Diameter
R-TECH 524360 Snap-Fit Nylon PCB Pillars 6.3mm - Pack Of 50
R-TECH 524360 Snap-Fit Nylon PCB Pillars 6.3mm - Pack Of 50
Standard range
Order code: 52-4360
MPN: 524360

Despatched same day - 919 in stockAdditional quantity lead time 5 months
1+ £3.06
5+ £2.92
10+ £2.79
Price per unit Ex VAT
6.3 14.4mm 6.3mm Locking Nylon PCB support Nylon 66 4mm
R-TECH 524361 Snap-Fit Nylon PCB Pillars 12.5mm - Pack Of 50
R-TECH 524361 Snap-Fit Nylon PCB Pillars 12.5mm - Pack Of 50
Standard range
Order code: 52-4361
MPN: 524361

Despatched same day - 131 in stockAdditional quantity lead time 5 months
1+ £3.70
5+ £3.53
10+ £3.37
Price per unit Ex VAT
12.5 20.6mm 12.5mm Locking Nylon PCB support Nylon 66 4mm

Trustpilot