R-TECH 524361 Snap-Fit Nylon PCB Pillars 12.5mm - Pack Of 50

MPN
524361
Brand
R-TECH
EAN-13
5053556004560
Order Code
52-4361
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.70
5+ £3.53
10+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 151 in stockAdditional quantity lead time 5 months

A Nylon 66 snap-fit PCB support pillar that provides an easy and speedy method of mounting a PCB on a chassis or panel.


  • Effective spacing height: 12.5mm
  • Support snap-fits into 4.8mm hole in chassis
  • PCB snaps into position via 4mm holes drilled into the board
  • Overall length: 20.6mm
  • Material: UL approved Nylon 66, 94-V2
  • Colour: natural
  • Supplied in packs of 50
Type Locking Nylon PCB support
Between Board Height 12.5
Overall Length 20.6mm
Material Nylon 66
Mounting Hole Diameter 4mm
Effective Height 12.5mm

Reviews

Be the first to submit a review

Trustpilot