R-TECH 524360 Snap-Fit Nylon PCB Pillars 6.3mm - Pack Of 50

MPN
524360
Brand
R-TECH
EAN-13
5053556004553
Order Code
52-4360
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.06
5+ £2.92
10+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 939 in stockAdditional quantity lead time 5 months

A Nylon 66 snap-fit PCB support pillar that provides an easy and speedy method of mounting a PCB on a chassis or panel.


  • Effective spacing height: 6.3mm
  • Support snap-fits into 4.8mm hole in chassis
  • PCB snaps into position via 4mm holes drilled into the board
  • Overall length: 14.4mm
  • Material: UL approved Nylon 66, 94-V2
  • Colour: natural
  • Supplied in packs of 50
Type Locking Nylon PCB support
Between Board Height 6.3
Overall Length 14.4mm
Material Nylon 66
Mounting Hole Diameter 4mm
Effective Height 6.3mm

Reviews

Be the first to submit a review

Trustpilot