R-TECH Self Adhesive Nylon PCB Pillars

R-TECH Brand: R-TECH

These PCB pillars have a self-adhesive backed base which provides a fast, effective, positive support for PCBs where chassis holes are not possible, for example inside front or rear panels, or on extra thick panels.

  • Range of effective heights
  • Self-adhesive base
  • PCB snaps into position via 4mm holes drilled into the board
  • Suitable for 1.6 to 2mm thick PCBs
  • Base dimensions: 18 x 18mm
  • Material: Nylon 6.6
  • Colour: natural
  • UL94-V2 rated
  • Supplied in packs of 50
Description Image Product Buy Pricing (Ex VAT) Between Board Height Effective Height Type Overall Length Material Mounting Hole Diameter
R-TECH 524362 Self Adhesive Nylon PCB Pillars 5.5mm - Pack Of 50
R-TECH 524362 Self Adhesive Nylon PCB Pillars 5.5mm - Pack Of 50
Standard range
Order code: 52-4362
MPN: 524362

Despatched same day - 217 in stockAdditional quantity lead time 5 months
1+ £5.94
5+ £5.66
10+ £5.40
Price per unit Ex VAT
5.5 5.5mm Self-adhesive PCB pillar 18mm Nylon 66 4mm
R-TECH 524363 Self Adhesive Nylon PCB Pillars 9.6mm - Pack Of 50
R-TECH 524363 Self Adhesive Nylon PCB Pillars 9.6mm - Pack Of 50
Standard range
Order code: 52-4363
MPN: 524363

Despatched same day - 182 in stockAdditional quantity lead time 5 months
1+ £6.31
5+ £6.01
10+ £5.73
Price per unit Ex VAT
9.6 9.6mm Self-adhesive PCB pillar 18mm Nylon 66 4mm
R-TECH 524364 Self Adhesive Nylon PCB Pillars 12.8mm - Pack Of 50
R-TECH 524364 Self Adhesive Nylon PCB Pillars 12.8mm - Pack Of 50
Standard range
Order code: 52-4364
MPN: 524364

Despatched same day - 108 in stockAdditional 200 due on 04/05/2027
1+ £6.75
5+ £6.43
10+ £6.14
Price per unit Ex VAT
12.8 12.8mm Self-adhesive PCB pillar 18mm Nylon 66 4mm

Trustpilot