R-TECH 524363 Self Adhesive Nylon PCB Pillars 9.6mm - Pack Of 50

MPN
524363
Brand
R-TECH
EAN-13
5053556004584
Order Code
52-4363
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.31
5+ £6.01
10+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 182 in stockAdditional quantity lead time 5 months

These 9.6mm high PCB pillars have a self-adhesive backed base which provides a fast, effective, positive support for PCBs where chassis holes are not possible, for example inside front or rear panels, or on extra thick panels.


  • Effective height: 9.6mm
  • Self-adhesive base
  • PCB snaps into position via 4mm holes drilled into the board
  • Suitable for 1.6 to 2mm thick PCBs
  • Base dimensions: 18 x 18mm
  • Material: Nylon 6.6
  • Colour: natural
  • UL94-V2 rated
  • Supplied in packs of 50
Type Self-adhesive PCB pillar
Between Board Height 9.6
Overall Length 18mm
Material Nylon 66
Mounting Hole Diameter 4mm
Effective Height 9.6mm

Reviews

Be the first to submit a review

Trustpilot