R-TECH 524364 Self Adhesive Nylon PCB Pillars 12.8mm - Pack Of 50

MPN
524364
Brand
R-TECH
EAN-13
5053556004591
Order Code
52-4364
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.75
5+ £6.43
10+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 108 in stockAdditional 200 due on 04/05/2027

These 12.8mm high PCB pillars have a self-adhesive backed base which provides a fast, effective, positive support for PCBs where chassis holes are not possible, for example inside front or rear panels, or on extra thick panels.


  • Effective height: 12.8mm
  • Self-adhesive base
  • PCB snaps into position via 4mm holes drilled into the board
  • Suitable for 1.6 to 2mm thick PCBs
  • Base dimensions: 18 x 18mm
  • Material: Nylon 6.6
  • Colour: natural
  • UL94-V2 rated
  • Supplied in packs of 50
Type Self-adhesive PCB pillar
Between Board Height 12.8
Overall Length 18mm
Material Nylon 66
Mounting Hole Diameter 4mm
Effective Height 12.8mm

Reviews

Be the first to submit a review

Trustpilot