R-TECH Miniature Right-Angle Slide Switches

R-TECH Brand: R-TECH

Miniature right-angle slide switches available with different length actuators.

  • Actuator length: 2mm or 4.4mm
  • Contact rating: 0.5A, 12V DC
  • Contact configuration: SPDT
  • Pitch: 2.5mm
Description Image Product Buy Pricing (Ex VAT) Contact Rating Type Contact Configuration Number of Positions Switch Function Current Rating (Amps) Actuator Type Illumination Type
R-TECH 780565 Right Angle Miniature Slide Switch SPDT 2mm Actuator
R-TECH 780565 Right Angle Miniature Slide Switch SPDT 2mm Actuator
Standard range
Order code: 78-0565
MPN: 780565

Order in multiples of 10


Out of stock2,665 due on 16/12/2026
10+ £0.670
50+ £0.547
100+ £0.439
500+ £0.338
1000+ £0.286
Price per unit Ex VAT
0.5A, 12V DC Slide switch SPDT 2 On-On 500mA Raised Actuator None
R-TECH 780566 Right Angle Miniature Slide Switch SPDT 4.4mm Actuator
R-TECH 780566 Right Angle Miniature Slide Switch SPDT 4.4mm Actuator
Standard range
Order code: 78-0566
MPN: 780566

Order in multiples of 10


Out of stock2,143 due on 16/12/2026
10+ £0.569
50+ £0.487
100+ £0.399
500+ £0.330
1000+ £0.286
Price per unit Ex VAT
Slide switch SPDT 2 On-On 500mA Raised Actuator None

Trustpilot