R-TECH 780566 Right Angle Miniature Slide Switch SPDT 4.4mm Actuator

MPN
780566
Brand
R-TECH
EAN-13
5053556002313
Order Code
78-0566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.569
50+ £0.487
100+ £0.399
500+ £0.330
1000+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock2,143 due on 16/12/2026


A cost-effective miniature right-angle SPDT slide switch with a 4.4mm actuator.


  • Actuator length: 4.4mm
  • Contact rating: 0.5A, 12V DC
  • Contact configuration: SPDT
  • Pitch: 2.5mm
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 500mA
Actuator Type Raised Actuator
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot