R-TECH 780565 Right Angle Miniature Slide Switch SPDT 2mm Actuator

MPN
780565
Brand
R-TECH
EAN-13
5053556002306
Order Code
78-0565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.670
50+ £0.547
100+ £0.439
500+ £0.338
1000+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock2,665 due on 16/12/2026


A cost-effective miniature right-angle SPDT slide switch with a 2mm actuator.


  • Actuator length: 2mm
  • Contact rating: 0.5A, 12V DC
  • Contact configuration: SPDT
  • Pitch: 2.5mm
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 500mA
Actuator Type Raised Actuator
Contact Rating 0.5A, 12V DC
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot