R-TECH 524419 Insulating spacer, Internal/internal, M8, 30 mm

MPN
524419
Brand
R-TECH
EAN-13
5053556004805
Order Code
52-4419
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.65
10+ £1.42
25+ £1.30
50+ £1.19
100+ £1.08
250+ £0.997
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,032 in stock

A glass-filled polyester insulating spacer with two internal M8 metal threads that are electrically insulated from each other.


  • Thread: M8
  • Length: 30mm
  • Nominal voltage: 600V AC / 750V DC
  • Electric strength: >10kV/mm
  • Creepage distances - index (V): + 600V
  • Roll-over resistance: +180s
  • Impact strength: 250J/m
Type Hexagonal threaded: F-F
Body Length 30mm
External Width 33mm
Material Glass filled polyester
Thread M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot