R-TECH 524378 Hex Threaded F-F Spacers Brass M5 20mm - Pack Of 25

MPN
524378
Brand
R-TECH
EAN-13
5053556003969
Order Code
52-4378
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

    10mm 20mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.15
5+ £14.18
10+ £13.32
20+ £12.58
50+ £11.79
100+ £11.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 79 in stock

These 8mm AF hexagonal female to female spacers have M5 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 20mm
  • Hole threaded depth: 20mm
  • Width across flats: 8mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 20mm
External Width 8mm
Material Nickel plated brass
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot