R-TECH Hexagonal M4 Threaded F-F Brass Spacers - 7mm AF

R-TECH Brand: R-TECH

These 5mm AF hexagonal female to female spacers have M4 tapped holes in both ends. Shorter length spacers have thread extending though the whole length, while longer spacers have 10mm deep threads in each end.

  • Range of body lengths
  • Width across flats: 5mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Description Image Product Buy Pricing (Ex VAT) Body Length Type External Width Material Thread Size
R-TECH 524420 Hex Threaded F-F Spacers Brass M4 5mm - Pack Of 25
R-TECH 524420 Hex Threaded F-F Spacers Brass M4 5mm - Pack Of 25
Standard range
Order code: 52-4420
MPN: 524420

Despatched same day - 23 in stock
1+ £5.63
5+ £5.34
10+ £5.01
20+ £4.73
50+ £4.42
100+ £4.22
Price per unit Ex VAT
5mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524421 Hex Threaded F-F Spacers Brass M4 6mm - Pack Of 25
R-TECH 524421 Hex Threaded F-F Spacers Brass M4 6mm - Pack Of 25
Standard range
Order code: 52-4421
MPN: 524421

Despatched same day - 32 in stock
1+ £5.79
5+ £5.49
10+ £5.15
20+ £4.88
50+ £4.56
100+ £4.35
Price per unit Ex VAT
6mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524422 Hex Threaded F-F Spacers Brass M4 10mm - Pack Of 25
R-TECH 524422 Hex Threaded F-F Spacers Brass M4 10mm - Pack Of 25
Standard range
Order code: 52-4422
MPN: 524422

Despatched same day - 19 in stock
1+ £8.50
5+ £8.04
10+ £7.53
20+ £7.11
50+ £6.68
100+ £6.36
Price per unit Ex VAT
10mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524423 Hex Threaded F-F Spacers Brass M4 12mm - Pack Of 25
R-TECH 524423 Hex Threaded F-F Spacers Brass M4 12mm - Pack Of 25
Standard range
Order code: 52-4423
MPN: 524423

Despatched same day - 36 in stock
1+ £8.30
5+ £7.88
10+ £7.41
20+ £7.00
50+ £6.56
100+ £6.24
Price per unit Ex VAT
12mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524375 Hex Threaded F-F Spacers Brass M4 15mm - Pack Of 25
R-TECH 524375 Hex Threaded F-F Spacers Brass M4 15mm - Pack Of 25
Standard range
Order code: 52-4375
MPN: 524375

Despatched same day - 19 in stock
1+ £7.54
5+ £7.18
10+ £6.74
20+ £6.37
50+ £5.98
100+ £5.68
Price per unit Ex VAT
15mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524424 Hex Threaded F-F Spacers Brass M4 16mm - Pack Of 25
R-TECH 524424 Hex Threaded F-F Spacers Brass M4 16mm - Pack Of 25
Standard range
Order code: 52-4424
MPN: 524424

Out of stock
1+ £9.49
5+ £9.06
10+ £8.51
Price per unit Ex VAT
16mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524425 Hex Threaded F-F Spacers Brass M4 20mm - Pack Of 25
R-TECH 524425 Hex Threaded F-F Spacers Brass M4 20mm - Pack Of 25
Standard range
Order code: 52-4425
MPN: 524425

Despatched same day - 25 in stock
1+ £26.78
5+ £24.67
10+ £23.13
20+ £21.89
50+ £20.50
100+ £19.47
Price per unit Ex VAT
20mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524426 Hex Threaded F-F Spacers Brass M4 25mm - Pack Of 25
R-TECH 524426 Hex Threaded F-F Spacers Brass M4 25mm - Pack Of 25
Standard range
Order code: 52-4426
MPN: 524426

Despatched same day - 35 in stock
1+ £16.48
5+ £14.12
10+ £13.19
20+ £12.47
50+ £11.70
100+ £11.13
Price per unit Ex VAT
25mm Hexagonal threaded: F-F 5mm Nickel plated brass M4
R-TECH 524427 Hex Threaded F-F Spacers Brass M4 30mm - Pack Of 25
R-TECH 524427 Hex Threaded F-F Spacers Brass M4 30mm - Pack Of 25
Standard range
Order code: 52-4427
MPN: 524427

Despatched same day - 39 in stock
1+ £15.07
5+ £13.75
Price per unit Ex VAT
30mm Hexagonal threaded: F-F 5mm Nickel plated brass M4

Trustpilot