R-TECH 524421 Hex Threaded F-F Spacers Brass M4 6mm - Pack Of 25

MPN
524421
Brand
R-TECH
EAN-13
5053556004089
Order Code
52-4421
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.79
5+ £5.49
10+ £5.15
20+ £4.88
50+ £4.56
100+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stock

These 5mm AF hexagonal female to female spacers have M4 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 6mm
  • Hole threaded depth: 6mm
  • Width across flats: 5mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 6mm
External Width 5mm
Material Nickel plated brass
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot