R-TECH 856870 Premium Lead-Free Solder Wire 22SWG 0.7mm 100g Reel

MPN
856870
Brand
R-TECH
EAN-13
5053556002030
Order Code
85-6870
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.17
5+ £34.31
10+ £32.24
25+ £30.41
50+ £29.09
100+ £27.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 369 in stockAdditional quantity lead time 9 months

A 100g reel of 22SWG, 0.7mm lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.

The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.


  • Sn95.5Ag3.9Cu0.6 alloy
  • 217°C melting point
  • Excellent solder joint reliability
  • Superior joint strength
  • Excellent thermal and mechanical fatigue resistance
  • Suitable for no-clean process
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.9Cu0.6
Type Wire
Weight 100g
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

Reviews

Be the first to submit a review

Trustpilot