R-TECH 856866 Lead-Free Solder Wire 19SWG 1.0mm 12g Tube

MPN
856866
Brand
R-TECH
EAN-13
5053556001996
Order Code
85-6866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.19
5+ £3.97
10+ £3.73
25+ £3.52
50+ £3.37
100+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 366 in stockAdditional quantity lead time 9 months

R-TECH high purity lead-free, tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper, Sn99.3Cu0.7
  • Flux cored
  • Melting point 227°C
  • 19SWG (1.0mm) diameter
  • Supplied in a handy 12g tube
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 12g
Wire Diameter 1mm
Wire Gauge (SWG) 19

Reviews

Be the first to submit a review

Trustpilot