R-TECH 856865 Lead-Free Solder Wire 18SWG 1.2mm 500g Reel

MPN
856865
Brand
R-TECH
EAN-13
5053556001989
Order Code
85-6865
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.00
5+ £79.85
10+ £75.00
25+ £70.75
50+ £67.70
100+ £64.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 306 in stockAdditional quantity lead time 9 months

R-TECH high purity lead-free, tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper, Sn99.3Cu0.7
  • Flux cored
  • Melting point 227°C
  • 18SWG (1.2mm) diameter
  • Supplied on 500g reels
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 500g
Wire Diameter 1.2mm
Wire Gauge (SWG) 18

Reviews

Be the first to submit a review

Trustpilot