R-TECH 783863 Tactile Switch 6x6mm Height 9.5mm

MPN
783863
Brand
R-TECH
EAN-13
5053556001507
Order Code
78-3863
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.188
50+ £0.147
100+ £0.110
500+ £0.083
1000+ £0.065
5000+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stockBack-order availability date - 19/09/2026


A miniature through-hole mounting tactile switch.


  • Height: 9.5mm
  • Body size: 6 x 6mm
  • Current rating: 500mA
  • Positive switch action
  • Normally open single pole contacts
  • Four terminal mounting for additional stability
Type Tact switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.5A
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 150gf
Action Off / (on)
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot