R-TECH 783823 SMT Tactile Switch 6 x 6mm, Height 7.0mm, 250gf

MPN
783829
Brand
R-TECH
EAN-13
5053556011544
Order Code
78-3829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.111
100+ £0.093
500+ £0.085
1000+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 8,406 in stockAdditional quantity lead time 5 months

A miniature surface mounted tactile switch.
  • Height: 7mm
  • Body size: 6 x 6mm
  • Current rating: 50mA
  • Operating Force: 250gf
  • Positive switch action
  • Normally open single pole contacts
  • Four terminal mounting for additional stability
  • Type Tactile switch
    Contact Configuration SPST
    Switch Function Off/(On)
    Current Rating (A) 50mA
    Orientation Vertical/ Top Actuator
    Outline Dimensions (L x W) 6 mm x 6 mm
    Illumination None
    Operating Force 250gf
    Action Off / (on)

    Reviews

    Be the first to submit a review

    Trustpilot