R-TECH 783815 SMT Tactile Switch 6 x 6mm Height 4.3mm 130gf

MPN
783815
Brand
R-TECH
EAN-13
5053556011445
Order Code
78-3815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.086
100+ £0.072
500+ £0.065
1000+ £0.059
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 9,540 in stockAdditional quantity lead time 5 months

A R-TECH 783815 miniature surface mounted tactile switch.
  • Height: 4.3mm
  • Body size: 6 x 6mm
  • Current rating: 50mA
  • Operating Force: 130gf
  • Positive switch action
  • Normally open single pole contacts
  • Four terminal mounting for additional stability
Type Tactile switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 130gf
Action Off / (on)
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot