R-TECH 616418 RTKC Automotive Relay, 24VDC, 30A, SPST, PCB Mount

Image Representative of Range

R-TECH 616418 RTKC Automotive Relay, 24VDC, 30A, SPST, PCB Mount

MPN
616418
Brand
R-TECH
EAN-13
5053556032983
Order Code
61-6418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.26
10+ £1.75
25+ £1.43
100+ £1.24
250+ £1.11
500+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RTKC automotive relay is a 24VDC, 30A, SPST relay designed for PCB mounting. It offers reliable switching performance for automotive and industrial control systems. The R-TECH relay is ideal for applications requiring high current control, such as lighting, motors, and auxiliary circuits.
  • Small and compact
  • Available in single and twin relay
  • CMA53 - single relay, CMA532 - twin relay
  • CMA53 Dimensions: 13.0×12.0×10.0(mm)
  • CMA532 Dimensions: 23.6×13.0×10.0(mm)
  • High contact capacity 30A
  • Low noise operation
  • Contains no lead and features cadmium-free contacts ensuring environment-friendly use
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Contact Configuration SPST
Type Automotive Relay
Coil Voltage 24V
Switching Current 30A
Coil Resistance 1047Ω
Height 10mm
Length 13mm
Mounting Type PCB
Width 12mm

Reviews

Be the first to submit a review

Trustpilot