R-TECH 616415 RTV6 Automotive Relay, SPST 24VDC 30 A

Image Representative of Range

R-TECH 616415 RTV6 Automotive Relay, SPST 24VDC 30 A

MPN
616415
Brand
R-TECH
EAN-13
5053556032952
Order Code
61-6415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.90
10+ £2.25
25+ £1.83
100+ £1.60
250+ £1.42
500+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,199 in stockAdditional quantity lead time 12 weeks

The R-TECH RTV6 automotive relay is a single pole single throw (SPST) unit rated at 24VDC and 30A, ideal for reliable switching in vehicle electrical systems. This robust relay delivers consistent performance and is suitable for automotive applications requiring high current handling. Typical uses include control of lighting, heaters, or other high-power automotive circuits.
  • Miniature heavy duty general purpose automotive relay
  • Dimensions: 20.4×15.1×22.0(mm)
  • Switching capacity 35A
  • 1 Form A and C contact configurations
  • Operating ambient temperature: 125?
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Contact Configuration SPST
Type Automotive Relay
Coil Voltage 24V
Switching Current 30A
Coil Resistance 320
Height 22mm
Length 20.4mm
Mounting Type Plug-in
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot