R-TECH 616414 RTV6 Automotive Relay, SPST 12VDC 30 A

Image Representative of Range

R-TECH 616414 RTV6 Automotive Relay, SPST 12VDC 30 A

MPN
616414
Brand
R-TECH
EAN-13
5053556032945
Order Code
61-6414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.90
10+ £2.25
25+ £1.83
100+ £1.60
250+ £1.42
500+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RTV6 automotive relay is a single pole single throw relay rated at 12V DC and 30A, designed for reliable switching in vehicle electrical systems. It features robust construction for high current applications such as lighting, heating, and auxiliary circuits. The R-TECH 12V automotive relay is ideal for use in automotive, marine, and industrial environments requiring efficient load control.
  • Miniature heavy duty general purpose automotive relay
  • Dimensions: 20.4×15.1×22.0(mm)
  • Switching capacity 35A
  • 1 Form A and C contact configurations
  • Operating ambient temperature: 125?
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Contact Configuration SPST
Type Automotive Relay
Coil Voltage 12V
Switching Current 30A
Coil Resistance 96
Contact Material Ag Alloy
Dimensions 20.4×15.1×22.0(mm)
Height 22mm
Length 15.1mm
Mounting Type Plug-in
Width 20.4mm

Reviews

Be the first to submit a review

Trustpilot