R-TECH 616413 RT115F Low Profile PCB Power Relay, SPST 24VDC 16A

Image Representative of Range

R-TECH 616413 RT115F Low Profile PCB Power Relay, SPST 24VDC 16A

MPN
616413
Brand
R-TECH
EAN-13
5053556032938
Order Code
61-6413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.12
10+ £2.42
25+ £1.97
100+ £1.71
250+ £1.52
500+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RT115F low profile PCB power relay features a single pole single throw (SPST) configuration with a 24VDC coil and a 16A switching capacity. This compact relay is ideal for PCB mounting where height constraints are critical. The R-TECH RT115F is typically used in industrial controls, household appliances, and power management systems.
  • Low profile, height 15.8mm
  • Dimensions: 29.0×12.6×15.8(mm)
  • Switching capacity 16A
  • Contact: 1 Form A, 1 Form B, 1 Form C
  • Sensitivity: 400mW,250mW
  • Insulation: 5KV
  • Creepage distance: 10mm
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Resistance 1440Ω
Height 15.8mm
Length 12.6mm
Mounting Type PCB
Type Power Relay
Width 29mm

Reviews

Be the first to submit a review

Trustpilot