R-TECH 616409 RT115F General Purpose PCB Relay, DPST 12VDC 8A

Image Representative of Range

R-TECH 616409 RT115F General Purpose PCB Relay, DPST 12VDC 8A

MPN
616409
Brand
R-TECH
EAN-13
5053556032891
Order Code
61-6409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.01
10+ £2.33
25+ £1.90
100+ £1.65
250+ £1.47
500+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,998 in stockAdditional quantity lead time 12 weeks

The R-TECH RT115F general purpose PCB power relay is a DPST, 12VDC, 8A device designed for reliable switching in various electronic applications. Featuring a double pole single throw configuration, this PCB mounted relay is suitable for use in industrial control systems, automation, and home appliances. This relay ensures dependable performance wherever robust and compact relays are required.
  • Low profile, height 15.8mm
  • Dimensions: 29.0×12.6×15.8(mm)
  • Switching capacity 8A
  • Contact: 2 Form A, 2 Form C
  • Sensitivity 400mW
  • Insulation: 5KV
  • Creepage distance: 10mm
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Coil Voltage 12V DC
Contact Configuration DPST (to be defined)
Switching Current 8A
Coil Resistance 360
Contact 2 Form A, 2 Form C
Dimensions 29.0×12.6×15.8(mm)
Height 15.8mm
Insulation 5
Length 12.6mm
Mounting Type PCB
Sensitivity 400
Type General Purpose Relay
Width 29mm

Reviews

Be the first to submit a review

Trustpilot