R-TECH 616403 RTD27 High Sensitivity Signal Relay 5VDC DPDT 1A 20.3×9.9×11.4mm

Image Representative of Range

R-TECH 616403 RTD27 High Sensitivity Signal Relay 5VDC DPDT 1A 20.3×9.9×11.4mm

MPN
616403
Brand
R-TECH
EAN-13
5053556032839
Order Code
61-6403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £1.66
25+ £1.36
100+ £1.19
250+ £1.06
500+ £0.936
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RTD27 High Sensitivity Signal Relay is a compact 48VDC DPDT relay rated at 1A with dimensions of 20.3×9.9×11.4mm. It features high sensitivity and reliable switching, making it ideal for signal routing in communications equipment and instrumentation. The R-TECH relay offers versatile performance for control systems requiring low power and precise operation.
  • Micro miniature size
  • Dimensions: 20.3×9.9×11.4(mm)
  • High sensitivity
  • 2 Form C contacts(DPDT)
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Coil Resistance 5760Ω
Length 20.3mm
Width 9.9mm
Height 11.4mm
Coil Type High Sensitivity
Contact Material AuAg overlay
Dimensions 20.3×9.9×11.4(mm)
Mounting Type PCB

Reviews

Be the first to submit a review

Trustpilot