R-TECH 616402 RTD41 High Sensitivity Signal Relay 24VDC SPDT 1A 15.6x10.6x11.8mm

Image Representative of Range

R-TECH 616402 RTD41 High Sensitivity Signal Relay 24VDC SPDT 1A 15.6x10.6x11.8mm

MPN
616402
Brand
R-TECH
EAN-13
5053556032822
Order Code
61-6402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.42
10+ £1.10
25+ £0.887
100+ £0.773
250+ £0.684
500+ £0.614
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RTD41 is a high sensitivity signal relay with a compact 15.6×10.6×11.8mm design and SPDT 1A switching capability. It offers reliable performance for switching small measurement and control signals in electronic circuits. Typical applications include general-purpose use in precision control and signal switching systems.
  • Micro miniature size
  • Dimensions: 15.6×10.6×11.8(mm)
  • High sensitivity
  • Contact: 1 Form C
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
  • Max. Switching capacity 3A
Type Signal Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 2880Ω
Length 10.6mm
Width 15.6mm
Height 11.8mm
Coil Type High Sensitivity
Dimensions 15.6×10.6×11.8(mm)
Mounting Type PCB

Reviews

Be the first to submit a review

Trustpilot