R-TECH 524648 Test Lead 25cm 4mm Stackable Plugs Green

MPN
524648
Brand
R-TECH
EAN-13
5053556011636
Order Code
52-4648
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.10
25+ £0.767
50+ £0.694
100+ £0.663
250+ £0.634
500+ £0.608
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 66 in stockAdditional 1,000 due on 24/11/2026

The R-TECH 524648 Test Lead 25cm, 4mm Stackable Plugs, Green is a good quality 4mm stackable plug connector test lead, comprising a 25cm cable fitted with a 4mm banana plug at each end.

The banana plugs have a cage spring to provide secure connection. They also incorporate a socket at the rear of the connector to accommodate an additional 4mm plug, enabling multiple plug connectors to be plugged into the same socket connector.

Ideal for connection of Test and Electrical equipment, where multiple connections are required.


  • Colour: Green
  • Stackable Plug Connectors
  • Socket Connection: 4mm
  • Lead Length: 25cm
  • Plug Length: 44.5mm
  • Pack Qty: 1
Cable Length 0.25m
Colour Green
Connector Type 4mm Test Lead, Stackable
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot