R-TECH 524613 Pk of 10 Croc Leads (Red,Black,Blue,Green,Yellow) 460mm

MPN
524613
Brand
R-TECH
EAN-13
5053556006250
Order Code
52-4613
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    380mm 460mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.34
10+ £3.42
25+ £3.27
50+ £3.19
100+ £3.13
250+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,492 in stockAdditional quantity lead time 5 months

R-TECH 524613 Pack of 10 Multicoloured Crocodile Test Leads 460mm long.
Crocodile Test Leads with 6mm wide insulated crocodile clip connectors at each end. Suitable for many applications including Test, Measurement and Prototyping.

Ideal for Prototyping, where temporary, flexible electrical connections between terminals and components are required.



  • Colours: Red, Black, Blue, Green, Yellow
  • Insulated Crocodile Clip at each end
  • Lead Length: 460mm
  • Jaw Capacity: 6mm
  • Pack Qty: 10 (2 of each colour supplied)
Type Crocodile leads
Size 460mm
Insulation PVC
Current Rating 10A
Colour Red, Black, Blue, Green, Yellow
Material Nickel plated steel

Reviews

Be the first to submit a review

Trustpilot