R-TECH 524611 4mm Safety Test Clip CAT III 1000V 10A Red

MPN
524611
Brand
R-TECH
EAN-13
5053556006236
Order Code
52-4611
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.74
25+ £1.99
50+ £1.79
100+ £1.66
250+ £1.60
500+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 215 in stockAdditional quantity lead time 5 months

The R-TECH 524611 4mm Safety Test Clip CAT III 1000V 10A, Red is a Safety Test Clip with a 4mm socket extension, which allows connection to 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The test clip features a retractable spring hook tip. The hook tip allows easy connection of pins and terminals up to a maximum of 4mm diameter, making it suitable for a wide range of test applications.


  • Colour: Red
  • Socket Connection: 4mm
  • Overall Length: 123mm
  • Test Clip Tip Length: 29.5mm
  • Test Clip Capacity: 4mm
  • Pack Qty: 1
Type 4mm Safety Test Clip
Colour Red
Voltage Rating 1000V
Current Rating 10A
Contact Material Stainless Steel and Brass
Insulation Material Polyamide
Jack Diameter 4mm
Length 123mm

Reviews

Be the first to submit a review

Trustpilot