4mm Safety Test Clip CAT III 1000V 10A Red and Black

R-TECH Brand: R-TECH

The R-TECH 4mm Safety Test Clips CAT III 1000V 10A are Safety Test Clips with a 4mm socket extension, which allows connection to 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The test clips feature a retractable spring hook tip. The hook tip allows easy connection of pins and terminals up to a maximum of 4mm diameter, making it suitable for a wide range of test applications.

  • Colours Available: Red and Black
  • Socket Connection: 4mm
  • Overall Length: 123mm
  • Test Clip Tip Length: 29.5mm
  • Test Clip Capacity: 4mm
  • Pack Qty: 1
Description Image Product Buy Pricing (Ex VAT) Colour Type Voltage Rating Current Rating Contact Material Insulation Material Jack Diameter Length
R-TECH 524611 4mm Safety Test Clip CAT III 1000V 10A Red
R-TECH 524611 4mm Safety Test Clip CAT III 1000V 10A Red
Standard range
Order code: 52-4611
MPN: 524611

Despatched same day - 215 in stockAdditional quantity lead time 5 months
1+ £2.74
25+ £1.99
50+ £1.79
100+ £1.66
250+ £1.60
500+ £1.54
Price per unit Ex VAT
Red 4mm Safety Test Clip 1000V 10A Stainless Steel and Brass Polyamide 4mm 123mm
R-TECH 524612 4mm Safety Test Clip CAT III 1000V 10A Black
R-TECH 524612 4mm Safety Test Clip CAT III 1000V 10A Black
Standard range
Order code: 52-4612
MPN: 524612

Despatched same day - 212 in stockAdditional quantity lead time 5 months
1+ £2.74
25+ £1.99
50+ £1.79
100+ £1.66
250+ £1.60
500+ £1.54
Price per unit Ex VAT
Black 4mm Safety Test Clip 1000V 10A Stainless Steel and Brass Polyamide 4mm 123mm

Trustpilot