R-TECH 524610 4mm Flexible Safety Probe CAT II 1000V 10A Red

MPN
524610
Brand
R-TECH
EAN-13
5053556006229
Order Code
52-4610
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.77
25+ £3.46
50+ £3.08
100+ £2.89
250+ £2.77
500+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 381 in stockAdditional quantity lead time 5 months

The R-TECH 524610 4mm Flexible Safety Probe CAT II 1000V 10A, Red is a flexible clamp-type test probe with a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The probe features a retractable spring pincer clip and a flexible shaft. The flexible shaft allows access where space is tight. The pincer clip enables gripping of pins and wires up to a maximum of 4mm diameter, making it suitable for a wide range of test applications.
  • Colour: Red
  • Socket Connection: 4mm
  • Overall Length: 155mm
  • Probe Tip Length: 10.5mm
  • Probe Tip Capacity: 4mm
  • Pack Qty: 1
Type 4mm Flexible Test Probe
Colour Red
Voltage Rating 1000V
Current Rating 10A
Contact Material Stainless Steel and Brass
Insulation Material Polyamide
Jack Diameter 4mm
Length 155mm

Reviews

Be the first to submit a review

Accessories


Trustpilot