4mm Flexible Safety Probe CAT II 1000V 10A Black and Red

R-TECH Brand: R-TECH
The R-TECH 4mm Flexible Safety Probes CAT II 1000V 10A are flexible, pincer clip test probes with a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The probes feature a retractable spring pincer clip and a flexible shaft. The flexible shaft allows access where space is tight. The pincer clip enables clamping of pins and wires up to a maximum of 4mm diameter, making them suitable for a wide range of test applications.
  • Available Colours: Black and Red
  • Socket Connection: 4mm
  • Overall Length: 155mm
  • Probe Tip Length: 10.5mm
  • Probe Tip Capacity: 4mm
  • Pack Qty: 1
Description Image Product Buy Pricing (Ex VAT) Colour Type Voltage Rating Current Rating Contact Material Insulation Material Jack Diameter Length
R-TECH 524609 4mm Flexible Safety Probe CAT II 1000V 10A Black
R-TECH 524609 4mm Flexible Safety Probe CAT II 1000V 10A Black
Standard range
Order code: 52-4609
MPN: 524609

Despatched same day - 383 in stockAdditional quantity lead time 5 months
1+ £4.77
25+ £3.46
50+ £3.08
100+ £2.89
250+ £2.77
500+ £2.67
Price per unit Ex VAT
Black 4mm Flexible Test Probe 1000V 10A Stainless Steel and Brass Polyamide 4mm 155mm
R-TECH 524610 4mm Flexible Safety Probe CAT II 1000V 10A Red
R-TECH 524610 4mm Flexible Safety Probe CAT II 1000V 10A Red
Standard range
Order code: 52-4610
MPN: 524610

Despatched same day - 381 in stockAdditional quantity lead time 5 months
1+ £4.77
25+ £3.46
50+ £3.08
100+ £2.89
250+ £2.77
500+ £2.67
Price per unit Ex VAT
Red 4mm Flexible Test Probe 1000V 10A Stainless Steel and Brass Polyamide 4mm 155mm

Trustpilot